Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
33.02 x 17 x 13.87mm
Depth
33.02mm
Country of Origin
China
Stock information temporarily unavailable.
AED 96.28
AED 96.28 Each (ex VAT)
AED 101.09
AED 101.09 Each (inc. VAT)
Through Hole Lan Ethernet Transformer, 33.02 x 17 x 13.87mm
1
AED 96.28
AED 96.28 Each (ex VAT)
AED 101.09
AED 101.09 Each (inc. VAT)
Through Hole Lan Ethernet Transformer, 33.02 x 17 x 13.87mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 96.28 |
5 - 9 | AED 92.61 |
10+ | AED 89.25 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
33.02 x 17 x 13.87mm
Depth
33.02mm
Country of Origin
China