Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
100µH
Primary DC Resistance
0.22Ω
Secondary DC Resistance
31Ω
Turns Ratio
1:10
Mounting Type
Surface Mount
Leakage Inductance
4.5µH
Dimensions
17.75 x 13.46 x 12.7mm
Depth
12.7mm
Length
17.75mm
Width
13.46mm
Secondary Voltage Rating
4 V, 200 v
Minimum Temperature
-40°C
Isolation Voltage
2.5kV
Primary Voltage Rating
12 → 50V
Maximum Temperature
+125°C
Power Rating
0.8W
Product details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
AED 23.23
AED 23.23 Each (ex VAT)
AED 24.39
AED 24.39 Each (inc. VAT)
1
AED 23.23
AED 23.23 Each (ex VAT)
AED 24.39
AED 24.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 23.23 |
10 - 24 | AED 21.84 |
25 - 49 | AED 20.70 |
50 - 99 | AED 18.90 |
100+ | AED 17.51 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
100µH
Primary DC Resistance
0.22Ω
Secondary DC Resistance
31Ω
Turns Ratio
1:10
Mounting Type
Surface Mount
Leakage Inductance
4.5µH
Dimensions
17.75 x 13.46 x 12.7mm
Depth
12.7mm
Length
17.75mm
Width
13.46mm
Secondary Voltage Rating
4 V, 200 v
Minimum Temperature
-40°C
Isolation Voltage
2.5kV
Primary Voltage Rating
12 → 50V
Maximum Temperature
+125°C
Power Rating
0.8W
Product details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency