Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
12V dc
Primary Voltage Rating
12V dc
Power Rating
1.2W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
1.92mH
Country of Origin
China
Stock information temporarily unavailable.
AED 14.33
AED 14.33 Each (ex VAT)
AED 15.05
AED 15.05 Each (inc. VAT)
1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 12V dc, 1.92mH
Select packaging type
Standard
1
AED 14.33
AED 14.33 Each (ex VAT)
AED 15.05
AED 15.05 Each (inc. VAT)
1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 12V dc, 1.92mH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 14.33 |
10 - 49 | AED 13.34 |
50 - 99 | AED 12.28 |
100 - 499 | AED 11.34 |
500+ | AED 10.13 |
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
12V dc
Primary Voltage Rating
12V dc
Power Rating
1.2W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
1.92mH
Country of Origin
China