Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
12V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
1.92mH
Country of Origin
China
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 5V dc, 1.92mH
Select packaging type
Standard
1
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 5V dc, 1.92mH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 9 | AED 14.44 | 
| 10 - 49 | AED 13.44 | 
| 50 - 99 | AED 12.39 | 
| 100 - 499 | AED 11.44 | 
| 500+ | AED 10.18 | 
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
12V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
1.92mH
Country of Origin
China


