Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
2
Mounting Type
Surface Mount
Application
Flyback
Inductance
7µH
Country of Origin
China
AED 7,717.50
AED 30.87 Each (On a Reel of 250) (ex VAT)
AED 8,103.38
AED 32.414 Each (On a Reel of 250) (inc. VAT)
2 Output Flyback Gate Drive Transformer, 9 → 18V, 7μH
250
AED 7,717.50
AED 30.87 Each (On a Reel of 250) (ex VAT)
AED 8,103.38
AED 32.414 Each (On a Reel of 250) (inc. VAT)
2 Output Flyback Gate Drive Transformer, 9 → 18V, 7μH
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
2
Mounting Type
Surface Mount
Application
Flyback
Inductance
7µH
Country of Origin
China


