Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
18 → 36V
Number of Outputs
2
Mounting Type
Surface Mount
Application
Flyback
Inductance
27µH
Country of Origin
China
AED 7,210.00
AED 28.84 Each (On a Reel of 250) (ex VAT)
AED 7,570.50
AED 30.282 Each (On a Reel of 250) (inc. VAT)
250
AED 7,210.00
AED 28.84 Each (On a Reel of 250) (ex VAT)
AED 7,570.50
AED 30.282 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
18 → 36V
Number of Outputs
2
Mounting Type
Surface Mount
Application
Flyback
Inductance
27µH
Country of Origin
China