1 Output 150W SMPS Transformer, 12V

RS Stock No.: 823-5425Brand: Wurth ElektronikManufacturers Part No.: 760895431
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Secondary Voltage Rating

12V

Power Rating

150W

Number of Outputs

1

Mounting Type

Through Hole

Secondary Current

2A

Length

36mm

Width

36mm

Depth

26mm

Dimensions

36 x 36 x 26mm

Isolation Voltage

250V

Weight

57g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 62.53

AED 62.53 Each (ex VAT)

AED 65.66

AED 65.66 Each (inc. VAT)

1 Output 150W SMPS Transformer, 12V

AED 62.53

AED 62.53 Each (ex VAT)

AED 65.66

AED 65.66 Each (inc. VAT)

1 Output 150W SMPS Transformer, 12V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

12V

Power Rating

150W

Number of Outputs

1

Mounting Type

Through Hole

Secondary Current

2A

Length

36mm

Width

36mm

Depth

26mm

Dimensions

36 x 36 x 26mm

Isolation Voltage

250V

Weight

57g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more