Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH

RS Stock No.: 270-0882Brand: Wurth ElektronikManufacturers Part No.: 7608957210Distrelec Article No.: 30374217
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Secondary Voltage Rating

11V

Primary Voltage Rating

54V dc

Power Rating

400W

Number of Outputs

2

Mounting Type

Surface Mount

Application

Industrial LED Lighting

Inductance

28µH

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,202.75

AED 52.028 Each (On a Reel of 100) (ex VAT)

AED 5,462.89

AED 54.629 Each (On a Reel of 100) (inc. VAT)

2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH

AED 5,202.75

AED 52.028 Each (On a Reel of 100) (ex VAT)

AED 5,462.89

AED 54.629 Each (On a Reel of 100) (inc. VAT)

2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

11V

Primary Voltage Rating

54V dc

Power Rating

400W

Number of Outputs

2

Mounting Type

Surface Mount

Application

Industrial LED Lighting

Inductance

28µH

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more