Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WE-TEFA Common mode filter 358 (2 Turn) Ω, 85 (1 Turn) Ω

RS Stock No.: 185-7103Brand: Wurth ElektronikManufacturers Part No.: 782114095100Distrelec Article No.: 30135824
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Series

WE-TEFA

Impedance

358 (2 Turn) Ω, 85 (1 Turn) Ω

Test Frequency

100 MHz

Dimensions

20 Dia. x 10mm

Operating Temperature Range

-55°C → +140°C

Automotive Standard

AEC-Q200

Maximum Operating Temperature

+140°C

Depth

20mm

Minimum Operating Temperature

-55°C

Height

10mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 322.56

AED 3.36 Each (In a Tray of 96) (ex VAT)

AED 338.69

AED 3.528 Each (In a Tray of 96) (inc. VAT)

Wurth Elektronik WE-TEFA Common mode filter 358 (2 Turn) Ω, 85 (1 Turn) Ω

AED 322.56

AED 3.36 Each (In a Tray of 96) (ex VAT)

AED 338.69

AED 3.528 Each (In a Tray of 96) (inc. VAT)

Wurth Elektronik WE-TEFA Common mode filter 358 (2 Turn) Ω, 85 (1 Turn) Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

WE-TEFA

Impedance

358 (2 Turn) Ω, 85 (1 Turn) Ω

Test Frequency

100 MHz

Dimensions

20 Dia. x 10mm

Operating Temperature Range

-55°C → +140°C

Automotive Standard

AEC-Q200

Maximum Operating Temperature

+140°C

Depth

20mm

Minimum Operating Temperature

-55°C

Height

10mm

Country of Origin

China

You may be interested in