Wurth Elektronik WE-TEFA Common mode filter 393 (2 Turn) Ω, 92 (1 Turn) Ω

Technical Document
Specifications
Brand
Wurth ElektronikSeries
WE-TEFA
Impedance
393 (2 Turn) Ω, 92 (1 Turn) Ω
Test Frequency
100 MHz
Dimensions
28 Dia. x 13mm
Operating Temperature Range
-55°C → +140°C
Automotive Standard
AEC-Q200
Height
13mm
Maximum Operating Temperature
+140°C
Depth
28mm
Minimum Operating Temperature
-55°C
Country of Origin
China
AED 463.05
AED 7.35 Each (In a Tray of 63) (ex VAT)
AED 486.20
AED 7.718 Each (In a Tray of 63) (inc. VAT)
63
AED 463.05
AED 7.35 Each (In a Tray of 63) (ex VAT)
AED 486.20
AED 7.718 Each (In a Tray of 63) (inc. VAT)
63
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WE-TEFA
Impedance
393 (2 Turn) Ω, 92 (1 Turn) Ω
Test Frequency
100 MHz
Dimensions
28 Dia. x 13mm
Operating Temperature Range
-55°C → +140°C
Automotive Standard
AEC-Q200
Height
13mm
Maximum Operating Temperature
+140°C
Depth
28mm
Minimum Operating Temperature
-55°C
Country of Origin
China