Wurth, 1090 Wire-wound SMD Inductor 10 μH 9.4A Idc
RS Stock No.: 248-8296Brand: Wurth ElektronikManufacturers Part No.: 78439369100Distrelec Article No.: 30284597

Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
9.4A
Package/Case
1090
Length
11.6mm
Depth
9.1mm
Automotive Standard
AEC-Q200
Country of Origin
China
Stock information temporarily unavailable.
AED 22.97
AED 22.97 Each (ex VAT)
AED 24.12
AED 24.12 Each (inc. VAT)
Wurth, 1090 Wire-wound SMD Inductor 10 μH 9.4A Idc
Select packaging type
Standard
1
AED 22.97
AED 22.97 Each (ex VAT)
AED 24.12
AED 24.12 Each (inc. VAT)
Wurth, 1090 Wire-wound SMD Inductor 10 μH 9.4A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.97 |
10 - 19 | AED 19.11 |
20 - 49 | AED 16.53 |
50 - 99 | AED 14.57 |
100+ | AED 13.34 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
9.4A
Package/Case
1090
Length
11.6mm
Depth
9.1mm
Automotive Standard
AEC-Q200
Country of Origin
China