Push-Pull Gate Drive Transformer, 5V, 18V, 86μH

RS Stock No.: 270-0917Brand: Wurth ElektronikManufacturers Part No.: 78931812518
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Secondary Voltage Rating

18V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.20

AED 27.20 Each (ex VAT)

AED 28.56

AED 28.56 Each (inc. VAT)

Push-Pull Gate Drive Transformer, 5V, 18V, 86μH
Select packaging type

AED 27.20

AED 27.20 Each (ex VAT)

AED 28.56

AED 28.56 Each (inc. VAT)

Push-Pull Gate Drive Transformer, 5V, 18V, 86μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.20
10 - 19AED 26.72
20 - 49AED 26.46
50 - 99AED 25.57
100+AED 23.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

18V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more