Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 791002002, Current Sensor IC 5-Pin

RS Stock No.: 216-681Brand: Wurth ElektronikManufacturers Part No.: 791002002
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Quiescent Current

5000mA

Pin Count

5

Mounting Type

PCB

Country of Origin

China

Stock information temporarily unavailable.

AED 157.00

AED 157.00 Each (ex VAT)

AED 164.85

AED 164.85 Each (inc. VAT)

Wurth Elektronik 791002002, Current Sensor IC 5-Pin

AED 157.00

AED 157.00 Each (ex VAT)

AED 164.85

AED 164.85 Each (inc. VAT)

Wurth Elektronik 791002002, Current Sensor IC 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 157.00
10 - 99AED 141.30
100+AED 131.45

Technical Document

Specifications

Quiescent Current

5000mA

Pin Count

5

Mounting Type

PCB

Country of Origin

China