Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
560µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
WCAP-ATG5
Ripple Current
540mA
Leakage Current
196 μA
Tolerance
±20%
Dissipation Factor
12
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
AED 25.24
AED 2.524 Each (In a Pack of 10) (ex VAT)
AED 26.50
AED 2.65 Each (In a Pack of 10) (inc. VAT)
10
AED 25.24
AED 2.524 Each (In a Pack of 10) (ex VAT)
AED 26.50
AED 2.65 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.524 | AED 25.24 |
50 - 90 | AED 2.163 | AED 21.63 |
100 - 190 | AED 1.906 | AED 19.06 |
200 - 990 | AED 1.854 | AED 18.54 |
1000+ | AED 1.596 | AED 15.96 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
560µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
WCAP-ATG5
Ripple Current
540mA
Leakage Current
196 μA
Tolerance
±20%
Dissipation Factor
12
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V