Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27 pieces

RS Stock No.: 212-0521Brand: Wurth ElektronikManufacturers Part No.: 860022
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

27

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

1500µF

Voltage Range

63V dc

Maximum Voltage

63V dc

Capacitance Range

0.1 μF → 1500µF

Minimum Capacitance

0.1µF

Country of Origin

China

Stock information temporarily unavailable.

AED 737.57

AED 737.57 Each (ex VAT)

AED 774.45

AED 774.45 Each (inc. VAT)

Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27 pieces

AED 737.57

AED 737.57 Each (ex VAT)

AED 774.45

AED 774.45 Each (inc. VAT)

Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

27

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

1500µF

Voltage Range

63V dc

Maximum Voltage

63V dc

Capacitance Range

0.1 μF → 1500µF

Minimum Capacitance

0.1µF

Country of Origin

China