Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Tolerance
±20%
Ripple Current
1.302A
Series
WCAP-ATLL
Leakage Current
164.5 μA
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
AED 1,076.25
AED 2.152 Each (In a Box of 500) (ex VAT)
AED 1,130.06
AED 2.26 Each (In a Box of 500) (inc. VAT)
500
AED 1,076.25
AED 2.152 Each (In a Box of 500) (ex VAT)
AED 1,130.06
AED 2.26 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Tolerance
±20%
Ripple Current
1.302A
Series
WCAP-ATLL
Leakage Current
164.5 μA
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended