Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011485019

RS Stock No.: 123-4156Brand: Wurth ElektronikManufacturers Part No.: 861011485019
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 46mm

Depth

46mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3510 μA

Tolerance

±20%

Ripple Current

2.54A

Series

WCAP-AIG8

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.40

AED 52.40 Each (ex VAT)

AED 55.02

AED 55.02 Each (inc. VAT)

Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011485019

AED 52.40

AED 52.40 Each (ex VAT)

AED 55.02

AED 55.02 Each (inc. VAT)

Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011485019
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 52.40
10 - 24AED 44.52
25 - 49AED 39.43
50+AED 34.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 46mm

Depth

46mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3510 μA

Tolerance

±20%

Ripple Current

2.54A

Series

WCAP-AIG8

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more