Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces

RS Stock No.: 212-0540Brand: Wurth ElektronikManufacturers Part No.: 861142
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

15

Mounting Type

Snap-In

Dielectric Material

Aluminium

Maximum Capacitance

680µF

Voltage Range

450V dc

Maximum Voltage

450V dc

Capacitance Range

82 μF → 680µF

Minimum Capacitance

82µF

Country of Origin

China

Stock information temporarily unavailable.

AED 916.96

AED 916.96 Each (ex VAT)

AED 962.81

AED 962.81 Each (inc. VAT)

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces

AED 916.96

AED 916.96 Each (ex VAT)

AED 962.81

AED 962.81 Each (inc. VAT)

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

15

Mounting Type

Snap-In

Dielectric Material

Aluminium

Maximum Capacitance

680µF

Voltage Range

450V dc

Maximum Voltage

450V dc

Capacitance Range

82 μF → 680µF

Minimum Capacitance

82µF

Country of Origin

China