Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

RS Stock No.: 212-0544Brand: Wurth ElektronikManufacturers Part No.: 865080
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

2200µF

Voltage Range

6.3 → 16V dc

Minimum Voltage

6.3V dc

Maximum Voltage

16V dc

Capacitance Range

1 μF → 2200µF

Minimum Capacitance

1µF

Country of Origin

China

Stock information temporarily unavailable.

AED 839.71

AED 839.71 Each (ex VAT)

AED 881.70

AED 881.70 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

AED 839.71

AED 839.71 Each (ex VAT)

AED 881.70

AED 881.70 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

2200µF

Voltage Range

6.3 → 16V dc

Minimum Voltage

6.3V dc

Maximum Voltage

16V dc

Capacitance Range

1 μF → 2200µF

Minimum Capacitance

1µF

Country of Origin

China