Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080545012

RS Stock No.: 163-7097Brand: Wurth ElektronikManufacturers Part No.: 865080545012
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.55mm

Height

7.55mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Ripple Current

300mA

Series

WCAP-ASLI

Dissipation Factor

14

Country of Origin

China

Product details

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series

WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits

• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.95

AED 0.876 Each (On a Reel of 900) (ex VAT)

AED 827.35

AED 0.92 Each (On a Reel of 900) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080545012

AED 787.95

AED 0.876 Each (On a Reel of 900) (ex VAT)

AED 827.35

AED 0.92 Each (On a Reel of 900) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080545012
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.55mm

Height

7.55mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Ripple Current

300mA

Series

WCAP-ASLI

Dissipation Factor

14

Country of Origin

China

Product details

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series

WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits

• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more