Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Aluminium Electrolytic
Capacitance
1µF
Voltage
100V dc
Dielectric Material Family
Aluminium Electrolytic
Mounting Type
Surface Mount
Package/Case
Can
Country of Origin
China
AED 7.88
AED 0.788 Each (Supplied as a Tape) (ex VAT)
AED 8.27
AED 0.827 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 7.88
AED 0.788 Each (Supplied as a Tape) (ex VAT)
AED 8.27
AED 0.827 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 0.788 | AED 7.88 |
100 - 490 | AED 0.735 | AED 7.35 |
500 - 990 | AED 0.682 | AED 6.82 |
1000+ | AED 0.578 | AED 5.78 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Aluminium Electrolytic
Capacitance
1µF
Voltage
100V dc
Dielectric Material Family
Aluminium Electrolytic
Mounting Type
Surface Mount
Package/Case
Can
Country of Origin
China