Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 257-0073Brand: Wurth ElektronikManufacturers Part No.: 875115644009
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

AED 35.70

AED 3.57 Each (Supplied as a Tape) (ex VAT)

AED 37.48

AED 3.748 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type

AED 35.70

AED 3.57 Each (Supplied as a Tape) (ex VAT)

AED 37.48

AED 3.748 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 3.57AED 35.70
100 - 190AED 3.15AED 31.50
200 - 390AED 2.835AED 28.35
400+AED 2.468AED 24.68

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can