Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
Stock information temporarily unavailable.
AED 5,276.25
AED 10.552 Each (On a Reel of 500) (ex VAT)
AED 5,540.06
AED 11.08 Each (On a Reel of 500) (inc. VAT)
Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
500
AED 5,276.25
AED 10.552 Each (On a Reel of 500) (ex VAT)
AED 5,540.06
AED 11.08 Each (On a Reel of 500) (inc. VAT)
Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can