Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
50V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
AED 7.72
AED 7.72 Each (ex VAT)
AED 8.11
AED 8.11 Each (inc. VAT)
Standard
1
AED 7.72
AED 7.72 Each (ex VAT)
AED 8.11
AED 8.11 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 7.72 |
50 - 99 | AED 7.00 |
100 - 199 | AED 6.23 |
200+ | AED 5.00 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
50V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can