Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD

RS Stock No.: 192-7621Brand: Wurth ElektronikManufacturers Part No.: 885012006029
brand-logo

Technical Document

Specifications

Capacitance

1 nF

Voltage

16 V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Depth

0.8 mm

Height

0.8 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 30.90

AED 0.154 Each (In a Pack of 200) (ex VAT)

AED 32.44

AED 0.162 Each (In a Pack of 200) (inc. VAT)

Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD
Select packaging type

AED 30.90

AED 0.154 Each (In a Pack of 200) (ex VAT)

AED 32.44

AED 0.162 Each (In a Pack of 200) (inc. VAT)

Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 800AED 0.154AED 30.90
1000 - 1800AED 0.154AED 30.90
2000+AED 0.154AED 30.90

Technical Document

Specifications

Capacitance

1 nF

Voltage

16 V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Depth

0.8 mm

Height

0.8 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China