Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100nF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 400 | AED 0.21 | AED 21.00 |
| 500 - 1900 | AED 0.158 | AED 15.75 |
| 2000 - 3900 | AED 0.158 | AED 15.75 |
| 4000 - 7900 | AED 0.105 | AED 10.50 |
| 8000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100nF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended