Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 839-2833Brand: Wurth ElektronikManufacturers Part No.: 885012206052Distrelec Article No.: 30304072
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.108Each (In a Bag of 100) (ex VAT)
Murata 1μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 30.90

AED 0.618 Each (In a Pack of 50) (ex VAT)

AED 32.44

AED 0.649 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

AED 30.90

AED 0.618 Each (In a Pack of 50) (ex VAT)

AED 32.44

AED 0.649 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.618AED 30.90
250 - 450AED 0.618AED 30.90
500 - 950AED 0.566AED 28.32
1000 - 2450AED 0.515AED 25.75
2500+AED 0.464AED 23.18
You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.108Each (In a Bag of 100) (ex VAT)
Murata 1μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.162Each (On a Reel of 4000) (ex VAT)
KYOCERA AVX 1μF MLCC, 16V dc V, SMD
AED 0.108Each (In a Bag of 100) (ex VAT)
Murata 1μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)