Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1.5nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
AED 10.30
AED 0.103 Each (In a Pack of 100) (ex VAT)
AED 10.82
AED 0.108 Each (In a Pack of 100) (inc. VAT)
100
AED 10.30
AED 0.103 Each (In a Pack of 100) (ex VAT)
AED 10.82
AED 0.108 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.103 | AED 10.30 |
500 - 1900 | AED 0.052 | AED 5.15 |
2000 - 3900 | AED 0.052 | AED 5.15 |
4000+ | AED 0.052 | AED 5.15 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1.5nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended