Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2.2μF MLCC, 10 V dc V, ±10 % , SMD

RS Stock No.: 192-7632Brand: Wurth ElektronikManufacturers Part No.: 885012207024Distrelec Article No.: 30190698
brand-logo

Technical Document

Specifications

Capacitance

2.2µF

Voltage

10 V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Dimensions

2 x 1.25 x 1.25 mm

Length

2 mm

Depth

1.25 mm

Height

1.25 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,417.50

AED 0.472 Each (On a Reel of 3000) (ex VAT)

AED 1,488.38

AED 0.496 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 2.2μF MLCC, 10 V dc V, ±10 % , SMD

AED 1,417.50

AED 0.472 Each (On a Reel of 3000) (ex VAT)

AED 1,488.38

AED 0.496 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 2.2μF MLCC, 10 V dc V, ±10 % , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000AED 0.472AED 1,417.50
9000+AED 0.472AED 1,417.50

Technical Document

Specifications

Capacitance

2.2µF

Voltage

10 V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Dimensions

2 x 1.25 x 1.25 mm

Length

2 mm

Depth

1.25 mm

Height

1.25 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China