Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
100V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Stock information temporarily unavailable.
AED 54.60
AED 5.46 Each (Supplied as a Tape) (ex VAT)
AED 57.33
AED 5.733 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Select packaging type
Standard
10
AED 54.60
AED 5.46 Each (Supplied as a Tape) (ex VAT)
AED 57.33
AED 5.733 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 5.46 | AED 54.60 |
100 - 190 | AED 5.145 | AED 51.45 |
200 - 390 | AED 4.778 | AED 47.78 |
400 - 490 | AED 4.358 | AED 43.58 |
500+ | AED 3.885 | AED 38.85 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
100V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R