Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Surface Mount Ceramic Capacitor Kit

RS Stock No.: 212-0493Brand: Wurth ElektronikManufacturers Part No.: 885090
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Capacitors

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

150nF

Voltage Range

100V dc

Maximum Voltage

100V dc

Capacitance Range

1 pF → 150nF

Minimum Capacitance

1pF

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 854.44

AED 854.44 Each (ex VAT)

AED 897.16

AED 897.16 Each (inc. VAT)

Wurth Elektronik, Surface Mount Ceramic Capacitor Kit

AED 854.44

AED 854.44 Each (ex VAT)

AED 897.16

AED 897.16 Each (inc. VAT)

Wurth Elektronik, Surface Mount Ceramic Capacitor Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Capacitors

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

150nF

Voltage Range

100V dc

Maximum Voltage

100V dc

Capacitance Range

1 pF → 150nF

Minimum Capacitance

1pF

Country of Origin

Taiwan, Province Of China