Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 242-1223Brand: Wurth ElektronikManufacturers Part No.: 885342206003
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Select packaging type

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.315AED 15.75
100 - 200AED 0.315AED 15.75
250 - 450AED 0.262AED 13.12
500+AED 0.262AED 13.12

Technical Document

Specifications

Capacitance

1nF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China