Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD

RS Stock No.: 242-1227Brand: Wurth ElektronikManufacturers Part No.: 885342207001
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 10.30

AED 0.206 Each (In a Pack of 50) (ex VAT)

AED 10.82

AED 0.216 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Select packaging type

AED 10.30

AED 0.206 Each (In a Pack of 50) (ex VAT)

AED 10.82

AED 0.216 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.206AED 10.30
100 - 200AED 0.206AED 10.30
250 - 450AED 0.206AED 10.30
500+AED 0.154AED 7.72

Technical Document

Specifications

Capacitance

100pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China