Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 330nF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 185-5582Brand: Wurth ElektronikManufacturers Part No.: 885382207002
brand-logo

Technical Document

Specifications

Capacitance

330nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 43.31

AED 1.732 Each (In a Pack of 25) (ex VAT)

AED 45.48

AED 1.819 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 330nF MLCC, 25V dc V, ±10% , SMD
Select packaging type

AED 43.31

AED 1.732 Each (In a Pack of 25) (ex VAT)

AED 45.48

AED 1.819 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 330nF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 1.732AED 43.31
100 - 475AED 1.628AED 40.69
500 - 975AED 1.628AED 40.69
1000+AED 1.575AED 39.38

Technical Document

Specifications

Capacitance

330nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China