Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
You may be interested in
Essentra PolyamideBrand: Essentra
AED 69.731 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
Wurth Elektronik Polyamide
25
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.155 | AED 28.88 |
125+ | AED 1.102 | AED 27.56 |
You may be interested in
Essentra PolyamideBrand: Essentra
AED 69.731 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
You may be interested in
Essentra PolyamideBrand: Essentra
AED 69.731 Bag of 100 (ex VAT)