Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
10mm
Bore Diameter
5.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 463.50
AED 0.927 Each (In a Bag of 500) (ex VAT)
AED 486.68
AED 0.973 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
500
AED 463.50
AED 0.927 Each (In a Bag of 500) (ex VAT)
AED 486.68
AED 0.973 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
10mm
Bore Diameter
5.2mm
Country of Origin
Germany