Technical Document
Specifications
Brand
Wurth ElektronikBody Height
7mm
Material
Polyamide
Body Diameter
5mm
Bore Diameter
2.7mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 334.75
AED 0.67 Each (In a Bag of 500) (ex VAT)
AED 351.49
AED 0.703 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
500
AED 334.75
AED 0.67 Each (In a Bag of 500) (ex VAT)
AED 351.49
AED 0.703 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
7mm
Material
Polyamide
Body Diameter
5mm
Bore Diameter
2.7mm
Country of Origin
Germany