Wurth Elektronik Polyamide
RS Stock No.: 184-1758Brand: Wurth ElektronikManufacturers Part No.: 960120042Distrelec Article No.: 30263572

Technical Document
Specifications
Brand
Wurth ElektronikBody Height
12mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 350.00
AED 0.70 Each (In a Bag of 500) (ex VAT)
AED 367.50
AED 0.735 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
500
AED 350.00
AED 0.70 Each (In a Bag of 500) (ex VAT)
AED 367.50
AED 0.735 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
12mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany