Technical Document
Specifications
Brand
Wurth ElektronikBody Length
35mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Hex Size Across Flat
5.5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany
AED 26.26
AED 5.253 Each (In a Pack of 5) (ex VAT)
AED 27.57
AED 5.516 Each (In a Pack of 5) (inc. VAT)
5
AED 26.26
AED 5.253 Each (In a Pack of 5) (ex VAT)
AED 27.57
AED 5.516 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.253 | AED 26.26 |
50 - 95 | AED 4.996 | AED 24.98 |
100 - 245 | AED 4.841 | AED 24.20 |
250+ | AED 4.635 | AED 23.18 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
35mm
Thread Size
M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Hex Size Across Flat
5.5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany