Technical Document
Specifications
Brand
Wurth ElektronikBody Length
18mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany
AED 34.39
AED 6.878 Each (In a Pack of 5) (ex VAT)
AED 36.11
AED 7.222 Each (In a Pack of 5) (inc. VAT)
5
AED 34.39
AED 6.878 Each (In a Pack of 5) (ex VAT)
AED 36.11
AED 7.222 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.878 | AED 34.39 |
50 - 95 | AED 6.562 | AED 32.81 |
100 - 245 | AED 6.248 | AED 31.24 |
250+ | AED 6.038 | AED 30.19 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
18mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany