Wurth Elektronik Standoff, M4 x M4 Thread, 30mm Body, Brass, Male/Female, 10mm Stud

RS Stock No.: 184-2614Brand: Wurth ElektronikManufacturers Part No.: 971300474
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

10mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female
AED 4.024Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik Standoff, M4 x M4 Thread, 30mm Body, Brass, Male/Female, 10mm Stud

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik Standoff, M4 x M4 Thread, 30mm Body, Brass, Male/Female, 10mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 12.18AED 60.90
50 - 95AED 11.602AED 58.01
100 - 245AED 11.025AED 55.12
250+AED 10.658AED 53.29
You may be interested in
Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female
AED 4.024Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

10mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Essentra Standoff, M4 Thread, 30mm Body, Brass, Male/Female
AED 4.024Each (In a Bag of 100) (ex VAT)