Technical Document
Specifications
Brand
Wurth ElektronikBody Length
60mm
Thread Size
M6
Gender Type
Male/Female
Material
Steel
Body Shape
Hex
Stud Length
10mm
Hex Size Across Flat
10mm
Outside Diameter
10mm
Finish
Zinc Plated
Country of Origin
Germany
AED 50.47
AED 10.094 Each (In a Pack of 5) (ex VAT)
AED 52.99
AED 10.599 Each (In a Pack of 5) (inc. VAT)
5
AED 50.47
AED 10.094 Each (In a Pack of 5) (ex VAT)
AED 52.99
AED 10.599 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.094 | AED 50.47 |
25 - 45 | AED 9.424 | AED 47.12 |
50 - 95 | AED 8.858 | AED 44.29 |
100 - 245 | AED 8.394 | AED 41.97 |
250+ | AED 7.982 | AED 39.91 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
60mm
Thread Size
M6
Gender Type
Male/Female
Material
Steel
Body Shape
Hex
Stud Length
10mm
Hex Size Across Flat
10mm
Outside Diameter
10mm
Finish
Zinc Plated
Country of Origin
Germany