Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Steel SMT

RS Stock No.: 142-4002Brand: Wurth ElektronikManufacturers Part No.: 9775076960R
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

8.6mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

Product details

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Stock information temporarily unavailable.

AED 9.32

AED 9.32 Each (ex VAT)

AED 9.79

AED 9.79 Each (inc. VAT)

Wurth Elektronik Steel SMT
Select packaging type

AED 9.32

AED 9.32 Each (ex VAT)

AED 9.79

AED 9.79 Each (inc. VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 9.32
10 - 49AED 8.81
50 - 99AED 8.81
100 - 499AED 8.76
500+AED 8.76

Technical Document

Specifications

Type

SMT

Body Height

8.6mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

Product details

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm