Technical Document
Specifications
Brand
WylexNumber of Poles
1P
Current Rating
16A
Tripping Characteristics
Type B
Range
Plug In
Series
B Series
Circuit Breaker Type
MCB
Country of Origin
Hungary
Product details
MCBs
Colour coded, single pole MCBs for new and existing consumer units and switch fuses
Complies with BS EN 60898:1991
Type B tripping characteristics
3kA breaking capacity
AED 62.21
AED 62.21 Each (ex VAT)
AED 65.32
AED 65.32 Each (inc. VAT)
1
AED 62.21
AED 62.21 Each (ex VAT)
AED 65.32
AED 65.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 62.21 |
15 - 24 | AED 59.17 |
25+ | AED 57.70 |
Technical Document
Specifications
Brand
WylexNumber of Poles
1P
Current Rating
16A
Tripping Characteristics
Type B
Range
Plug In
Series
B Series
Circuit Breaker Type
MCB
Country of Origin
Hungary
Product details
MCBs
Colour coded, single pole MCBs for new and existing consumer units and switch fuses
Complies with BS EN 60898:1991
Type B tripping characteristics
3kA breaking capacity