Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Xcelite 9 piece

RS Stock No.: 538-741Brand: Xcelite by WellerManufacturers Part No.: 99PS41MMBP
brand-logo
View all in Hex Keys

Technical Document

Specifications

Number of Pieces

9

Finish

Nickel Chrome Plated

Material

HCS

Country of Origin

United States

Product details

Weller 9-Piece Interchangeable Hex Key Sets - 99PS41MMN & 99PS41MMBPN

Introducing the Xcelite by Weller 9-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if you require more reach there is an extension.

Why would you buy this Key Set?

Weller's metric hex key set is made for professional precision, designed for loosening and tightening fasteners to give a unique and secure connection in wood, metal or plastic assemblies. All blades are precision formed with ball ends, made from high carbon steel with a highly polished nickel chrome base, except the Bristol spline.

Features and Benefits

  • 4 in. long Hex key blades

  • Metric

  • Working length 102 mm

  • Ball end tips for tightening and removing fasteners

  • Engage screw heads from any angle

  • Ends precision-machined to close tolerances

  • Slip easily into sockets and hold securely without reaming

What do you get?

  • 7 hexagonal spherical head blades

  • Extension - 102 mm

  • Handle -27 mm x 105 mm

  • Polycarbonate case – 140 x 137 x 36 mm

Options

  • 99PS41MMN; 9-Piece Allen Hex = RS stock no: 538-763

  • 99PS41MMBPN; 9 Piece Ball End = RS stock no: 614-889

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

FAQ’s

How secure are the blades in the handle?

The set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring yet permits quick, easy insertion and removal.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Xcelite 9 piece

P.O.A.

Weller Xcelite 9 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Pieces

9

Finish

Nickel Chrome Plated

Material

HCS

Country of Origin

United States

Product details

Weller 9-Piece Interchangeable Hex Key Sets - 99PS41MMN & 99PS41MMBPN

Introducing the Xcelite by Weller 9-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if you require more reach there is an extension.

Why would you buy this Key Set?

Weller's metric hex key set is made for professional precision, designed for loosening and tightening fasteners to give a unique and secure connection in wood, metal or plastic assemblies. All blades are precision formed with ball ends, made from high carbon steel with a highly polished nickel chrome base, except the Bristol spline.

Features and Benefits

  • 4 in. long Hex key blades

  • Metric

  • Working length 102 mm

  • Ball end tips for tightening and removing fasteners

  • Engage screw heads from any angle

  • Ends precision-machined to close tolerances

  • Slip easily into sockets and hold securely without reaming

What do you get?

  • 7 hexagonal spherical head blades

  • Extension - 102 mm

  • Handle -27 mm x 105 mm

  • Polycarbonate case – 140 x 137 x 36 mm

Options

  • 99PS41MMN; 9-Piece Allen Hex = RS stock no: 538-763

  • 99PS41MMBPN; 9 Piece Ball End = RS stock no: 614-889

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

FAQ’s

How secure are the blades in the handle?

The set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring yet permits quick, easy insertion and removal.

You may be interested in