Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Xcelite 115 mm, Stainless Steel, Bent, Tweezers

RS Stock No.: 162-2752Brand: Xcelite by WellerManufacturers Part No.: SMD 20 SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Bent

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

Tweezers for CMS components

Available in square or cambered version, these tweezers allow the manipulation of miniature components with extreme comfort.
They offer a work angle that makes any hand fatigue disappear.
Made of anti-magnetic material.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Xcelite 115 mm, Stainless Steel, Bent, Tweezers

P.O.A.

Weller Xcelite 115 mm, Stainless Steel, Bent, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Bent

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

Tweezers for CMS components

Available in square or cambered version, these tweezers allow the manipulation of miniature components with extreme comfort.
They offer a work angle that makes any hand fatigue disappear.
Made of anti-magnetic material.

You may be interested in