Technical Document
Specifications
Brand
XP PowerOutput Voltage
500V dc
Input Voltage Range
0 → 5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
2mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Length
23.37mm
Width
11.43mm
Series
A
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
AED 555.82
AED 555.82 Each (ex VAT)
AED 583.61
AED 583.61 Each (inc. VAT)
1
AED 555.82
AED 555.82 Each (ex VAT)
AED 583.61
AED 583.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 555.82 |
5 - 9 | AED 539.18 |
10 - 24 | AED 522.43 |
25 - 49 | AED 505.78 |
50+ | AED 489.09 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
500V dc
Input Voltage Range
0 → 5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
2mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Length
23.37mm
Width
11.43mm
Series
A
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS