XP Power 100W Power Brick AC/DC Adapter 24V dc Output, 4.16A Output

RS Stock No.: 121-7054Brand: XP PowerManufacturers Part No.: AHM100PS24C2-8Distrelec Article No.: 30224338
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

4.16A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

100W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Width

64mm

Depth

37mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Series

AHM

Length

165mm

Distrelec Product Id

30224338

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

AED 373.12

AED 373.12 Each (ex VAT)

AED 391.78

AED 391.78 Each (inc. VAT)

XP Power 100W Power Brick AC/DC Adapter 24V dc Output, 4.16A Output

AED 373.12

AED 373.12 Each (ex VAT)

AED 391.78

AED 391.78 Each (inc. VAT)

XP Power 100W Power Brick AC/DC Adapter 24V dc Output, 4.16A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 373.12
5 - 9AED 361.94
10 - 24AED 353.69
25 - 49AED 347.97
50+AED 341.88
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

4.16A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

100W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Width

64mm

Depth

37mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Series

AHM

Length

165mm

Distrelec Product Id

30224338

Product details

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

You may be interested in