XP Power 180W Power Brick AC/DC Adapter 24V dc Output, 7.5A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
7.5A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
180W
Cable Length
900mm
Medical Approved
Yes
MTBF
153kh
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Minimum Temperature
0°C
Width
80mm
Depth
41mm
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Series
AHM
Length
204.9mm
Product details
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating
Switch Mode - XP Power
AED 612.57
AED 612.57 Each (ex VAT)
AED 643.20
AED 643.20 Each (inc. VAT)
1
AED 612.57
AED 612.57 Each (ex VAT)
AED 643.20
AED 643.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 612.57 |
5 - 9 | AED 594.20 |
10 - 24 | AED 582.44 |
25 - 49 | AED 572.98 |
50+ | AED 562.96 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
7.5A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
180W
Cable Length
900mm
Medical Approved
Yes
MTBF
153kh
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Minimum Temperature
0°C
Width
80mm
Depth
41mm
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Series
AHM
Length
204.9mm
Product details
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating