Technical Document
Specifications
Brand
XP PowerMaximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1500mm
Medical Approved
Yes
MTBF
>100kh
Standards Met
ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1
Line Regulation Range
±0.5%
Minimum Temperature
0°C
Series
AJM90
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - AJM90 Series of AC-DC Power Supplies
The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.
90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature
Switch Mode - XP Power
AED 324.19
AED 324.19 Each (ex VAT)
AED 340.40
AED 340.40 Each (inc. VAT)
1
AED 324.19
AED 324.19 Each (ex VAT)
AED 340.40
AED 340.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 324.19 |
5 - 9 | AED 314.46 |
10 - 24 | AED 304.73 |
25 - 49 | AED 294.99 |
50+ | AED 285.31 |
Technical Document
Specifications
Brand
XP PowerMaximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1500mm
Medical Approved
Yes
MTBF
>100kh
Standards Met
ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1
Line Regulation Range
±0.5%
Minimum Temperature
0°C
Series
AJM90
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - AJM90 Series of AC-DC Power Supplies
The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.
90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature